econ connect ZKL014RT5 Strand 2x0.14mm² Red 5m for versatile wiring

MPN
ZKL014RT5
Brand
econ connect
EAN-13
2050009091910
Order Code
02-7788
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The econ connect ZKL014RT5 is a red wiring braid featuring 2 x 0.14 mm² strands and comes in a 5-metre length. Manufactured by econ connect, this low voltage wiring is ideal for internal and switchboard applications. It is particularly suitable for low voltage leads and feeder wires.
Colour Red
Conductor Cross Section 0.14mm²
Number of Cores 2
Insulation Material Copper
Length 5m
Type Strand
Core layout 2 x 18 x 0,1 mm
Height 1.3mm
Max. length sold by the metre 5m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No
Width 2.7mm

Reviews

Be the first to submit a review

Trustpilot