econ connect ZKL05WSOR20 Strand Cable 2x0.5mm² White/Orange 20m

MPN
ZKL05WSOR20
Brand
econ connect
EAN-13
2050009091958
Order Code
02-7795
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The econ connect ZKL05WSOR20 is a low voltage feeder wire with a white and orange braid, featuring 2 x 0.5 mm² strands over a 20-meter length. Its flexible wiring braid makes it suitable for internal and switchboard wiring applications. This product is ideal for low voltage leads in various electrical installations.
Colour White, Orange
Conductor Cross Section 0.5mm²
Number of Cores 2
Insulation Material Copper
Length 20m
Type Strand
Core layout 2 x 16 x 0,2 mm
Height 1.8mm
Max. length sold by the metre 20m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No
Width 3.7mm

Reviews

Be the first to submit a review

Trustpilot