econ connect ZKL075RTBR20 Strand 2x0.75mm² Red/Brown 20m

MPN
ZKL075RTBR20
Brand
econ connect
EAN-13
2050009091972
Order Code
02-7797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £29.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The econ connect ZKL075RTBR20 is a wiring braid featuring two strands of 0.75 mm² each in red and brown colours, supplied in a 20-metre length. It is suited for internal, switchboard, and low voltage wiring applications, offering flexibility and reliability. This product is perfect for use in low voltage feeder wire setups, providing efficient connectivity.
Colour Red, Brown
Conductor Cross Section 0.75mm²
Number of Cores 2
Insulation Material Copper
Length 20m
Type Strand
Core layout 2 x 24 x 0,2 mm
Height 2.3mm
Max. length sold by the metre 20m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No
Width 4.6mm

Reviews

Be the first to submit a review

Trustpilot