econ connect ZKL014SW100 Strand 2x0.14 mm² Black 100 m Pack

MPN
ZKL014SW100
Brand
econ connect
EAN-13
2050009091828
Order Code
02-7791
Country of Origin
China
View Full Product Range (17)

Discontinued


The econ connect ZKL014SW100 is a wiring braid featuring a 2 x 0.14 mm² cross-section, available in black and supplied on a 100 m reel. This low voltage feeder wire is designed for internal and switchboard wiring applications. Ideal for creating circuit connections in various low voltage setups.
Colour Black
Conductor Cross Section 0.14mm²
Number of Cores 2
Insulation Material Copper
Length 100m
Type Strand
Core layout 2 x 18 x 0,1 mm
Height 1.3mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No
Width 2.7mm

Trustpilot