econ connect ZKL05WSSW20 Strand 2x0.5mm² White/Black 20m

MPN
ZKL05WSSW20
Brand
econ connect
EAN-13
2050009091965
Order Code
02-7796
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The econ connect ZKL05WSSW20 wiring braid features a 2 x 0.5 mm² cross-section and comes in a 20-metre length, available in white and black. This low voltage wiring is ideal for internal wiring, switchboard connections, and low voltage feeder applications. Manufactured by econ connect, it is suitable for robust electrical systems requiring reliable, insulated wiring solutions.
Colour White, Black
Conductor Cross Section 0.5mm²
Number of Cores 2
Insulation Material Copper
Length 20m
Type Strand
Core layout 2 x 16 x 0,2 mm
Height 1.8mm
Max. length sold by the metre 20m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No
Width 3.7mm

Reviews

Be the first to submit a review

Trustpilot