econ connect ZKL014GE5 Strand 2x0.14mm² Yellow 5m Cable

MPN
ZKL014GE5
Brand
econ connect
EAN-13
2050009091880
Order Code
02-7783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

econ connect ZKL014GE5 is a braid wire with a cross-section of 2 x 0.14 mm² in yellow, spanning 5 metres. It is suitable for low voltage wiring, including internal and switchboard applications. The wire is commonly used for low voltage leads and feeder wiring.
Colour Yellow
Conductor Cross Section 0.14mm²
Number of Cores 2
Insulation Material Copper
Length 5m
Type Strand
Core layout 2 x 18 x 0,1 mm
Height 1.3mm
Max. length sold by the metre 5m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No
Width 2.7mm

Reviews

Be the first to submit a review

Trustpilot