econ connect ZKL014WS5 Strand 2x0.14mm² White 5m

MPN
ZKL014WS5
Brand
econ connect
EAN-13
2050009091941
Order Code
02-7794
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The econ connect ZKL014WS5 is a low voltage feeder wire featuring a 2 x 0.14 mm² braid in white for internal and switchboard wiring. This part has a length of 5 metres and is suitable for low voltage applications and distribution systems. Typically used in electrical panels, the econ connect ZKL014WS5 strand ensures reliable connectivity in varied circuit installations.
Colour White
Conductor Cross Section 0.14mm²
Number of Cores 2
Insulation Material Copper
Length 5m
Type Strand
Core layout 2 x 18 x 0,1 mm
Height 1.3mm
Max. length sold by the metre 5m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No
Width 2.7mm

Reviews

Be the first to submit a review

Trustpilot