econ connect ZKL014BL5 Strand 2x0.14 mm² Blue 5m Flexible Cable

MPN
ZKL014BL5
Brand
econ connect
EAN-13
2050009091866
Order Code
02-7781
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

econ connect manufactures the ZKL014BL5, a blue wiring braid featuring a 2 x 0.14 mm² cross-section and available in a 5-metre length. This braid is designed for low voltage applications, such as internal, switchboard, and low voltage wiring. The product is particularly suitable for use as feeder wire in various electrical installations.
Colour Blue
Conductor Cross Section 0.14mm²
Number of Cores 2
Insulation Material Copper
Length 5m
Type Strand
Core layout 2 x 18 x 0,1 mm
Height 1.3mm
Max. length sold by the metre 5m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No
Width 2.7mm

Reviews

Be the first to submit a review

Trustpilot