econ connect ZKL014RTSW5 Strand 2x0.14 mm² Red/Black 5 m

MPN
ZKL014RTSW5
Brand
econ connect
EAN-13
2050009091927
Order Code
02-7789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The econ connect ZKL014RTSW5 Strand features a 2 x 0.14 mm² red and black braid wire, providing 5 metres of low voltage wiring. It is ideal for internal switchboard applications and other low voltage feeder uses. This product by econ connect ensures efficient and reliable power distribution in control panels.
Colour Red, Black
Conductor Cross Section 0.14mm²
Number of Cores 2
Insulation Material Copper
Length 5m
Type Strand
Core layout 2 x 18 x 0,1 mm
Height 1.3mm
Max. length sold by the metre 5m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No
Width 2.7mm

Reviews

Be the first to submit a review

Trustpilot