econ connect ZKL014WS100 Strand Cable 2 x 0.14 mm² White 100 m

Order Code:

02-7793

Brand: econ connect MPN: ZKL014WS100 EAN-13: 2050009091835

Discontinued


The econ connect ZKL014WS100 is a wiring braid featuring 2 x 0.14 mm² strands, supplied in white, and measures 100 metres in length. It is commonly used for internal, switchboard, and low voltage wiring applications. This braid wire is ideal for low voltage leads and feeder wire tasks.
Colour White
Conductor Cross Section 0.14mm²
Number of Cores 2
Insulation Material Copper
Length 100m
Type Strand
Core layout 2 x 18 x 0,1 mm
Height 1.3mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No
Width 2.7mm

Trustpilot