econ connect ZKL014GEBR50 Strand 2x0.14mm² Yellow/Brown 50m

MPN
ZKL014GEBR50
Brand
econ connect
EAN-13
2050009091842
Order Code
02-7784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £21.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The econ connect ZKL014GEBR50 Strand is a wiring braid with a cross-section of 2 x 0.14 mm² and comes in yellow and brown colours, with a length of 50 metres. It is designed for low voltage applications, typically used in internal switchboard and feeder wiring. This product is ideal for precise electrical connections within electronic devices or control panels.
Colour Yellow, Brown
Conductor Cross Section 0.14mm²
Number of Cores 2
Insulation Material Copper
Length 50m
Type Strand
Core layout 2 x 18 x 0,1 mm
Height 1.3mm
Max. length sold by the metre 50m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No
Width 2.7mm

Reviews

Be the first to submit a review

Trustpilot