econ connect ZKL014RTSW50 Cable 2x0.14 mm² Red/Black 50 m

MPN
ZKL014RTSW50
Brand
econ connect
EAN-13
2050009091859
Order Code
02-7790
Country of Origin
China
View Full Product Range (17)

Discontinued


The econ connect ZKL014RTSW50 Strand provides a dual-colour 50 m wiring solution, featuring 2 x 0.14 mm² conductors in red and black. It is designed for low voltage wiring applications such as internal wiring and switchboard connections. This flexible braid wire is ideal for creating efficient and reliable electrical connections in low voltage environments.
Conductor Cross Section 0.14mm²
Number of Cores 2
Insulation Material Copper
Length 50m
Type Strand
Core layout 2 x 18 x 0,1 mm
Height 1.3mm
Max. length sold by the metre 50m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No
Width 2.7mm

Trustpilot