econ connect ZKL014BR5 Strand 2x0.14mm² Brown 5m

MPN
ZKL014BR5
Brand
econ connect
EAN-13
2050009091873
Order Code
02-7782
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The econ connect ZKL014BR5 is a low voltage wiring braid featuring 2 x 0.14 mm² strands in brown for internal and switchboard wiring applications. It comes in a 5-metre length, making it suitable for precise low voltage feeder wire installations. This product is designed for situations requiring reliable and flexible electrical connections.
Colour Brown
Conductor Cross Section 0.14mm²
Number of Cores 2
Insulation Material Copper
Length 5m
Type Strand
Core layout 2 x 18 x 0,1 mm
Height 1.3mm
Max. length sold by the metre 5m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No
Width 2.7mm

Reviews

Be the first to submit a review

Trustpilot