Eaton 010398 P3-63/EA/SVB/N MR switch 690V red lockable front mount |
02-5400
|
|
Despatched within 4 working days - 23 in stock
|
1+ £117.85
Price per unit Ex VAT
|
Red |
Multicolour |
Red |
100kA |
Screws |
1 |
128mm |
Built-in device fixed built-in technique |
102mm |
TRUE |
690V |
P3-63/EA/SVB/N |
FALSE |
FALSE |
Recess-mount |
0 |
0 |
0 |
4 |
4 |
Eaton 012771 P3 switch front-mount lockable 690V Black 1pc |
02-5406
|
|
Despatched within 4 working days - 3 in stock
|
1+ £119.50
Price per unit Ex VAT
|
Black |
|
Black |
100kA |
Screws |
12 |
128mm |
Built-in device fixed built-in technique |
102mm |
TRUE |
690V |
P3-63/EA/SVB-SW/N |
FALSE |
FALSE |
Recess-mount |
0 |
0 |
0 |
4 |
4 |
Eaton 053110 T0-1-8200/EA/SVB MR switch lockable 690 V front mount |
02-5467
|
|
Despatched within 4 working days - 14 in stock
|
1+ £35.75
Price per unit Ex VAT
|
Red |
|
Red |
6kA |
Screws |
12 |
101mm |
Built-in device fixed built-in technique |
74mm |
TRUE |
690V |
T0-1-8200/EA/SVB |
FALSE |
FALSE |
Recess-mount |
0 |
0 |
0 |
1 |
1 |
Eaton 055335 P1-25/V/SVB MR switch lockable 690V Red 1pc |
02-5469
|
|
Despatched within 4 working days - 5 in stock
|
1+ £52.69
Price per unit Ex VAT
|
Red |
|
Red |
50kA |
Screws |
12 |
131mm |
Built-in device fixed built-in technique |
65mm |
TRUE |
690V |
P1-25/V/SVB |
FALSE |
FALSE |
Stacking kit |
0 |
0 |
0 |
3 |
3 |
Eaton 057857 P3-63/EA/SVB-SW switch front mount lockable 690V black |
02-5472
|
|
Despatched within 4 working days - 2 in stock
|
1+ £99.53
Price per unit Ex VAT
|
Black |
|
Black |
100kA |
Screws |
1 |
128mm |
Built-in device fixed built-in technique |
102mm |
TRUE |
690V |
P3-63/EA/SVB-SW |
FALSE |
FALSE |
Recess-mount |
0 |
0 |
0 |
3 |
3 |
Eaton 070194 P1 MR switch front mount lockable 690V 1pc. |
02-5486
|
|
Available to back order
|
1+ £62.78
Price per unit Ex VAT
|
Black |
|
Black |
80kA |
Screws |
1 |
119mm |
Built-in device fixed built-in technique |
65mm |
TRUE |
690V |
P1-25/EA/SVB-SW/HI11 |
FALSE |
FALSE |
Recess-mount |
0 |
1 |
1 |
3 |
3 |
Eaton 081587 P1 switch front-mount lockable 690V Red 1pc |
02-5512
|
|
Despatched within 4 working days - 12 in stock
|
1+ £58.51
Price per unit Ex VAT
|
Red |
Grey |
|
|
Screws |
|
|
|
|
|
|
P1-25/EA/SVB/N |
|
|
Recess-mount |
|
|
|
4 |
|
Eaton 091079 P1 Series switch front mount lockable 690V red 1pc |
02-5537
|
|
Despatched within 4 working days - 16 in stock
|
1+ £71.92
Price per unit Ex VAT
|
Red |
Multicolour |
Red |
80kA |
Screws |
12 |
120mm |
Built-in device fixed built-in technique |
70mm |
TRUE |
690V |
P1-32/EA/SVB/N |
FALSE |
FALSE |
Recess-mount |
0 |
0 |
0 |
4 |
4 |
Eaton 093452 P1 MR switch front mount lockable 690V black 1pc |
02-5541
|
|
Despatched within 4 working days - 9 in stock
|
1+ £71.92
Price per unit Ex VAT
|
Black |
Multicolour |
Black |
80kA |
Screws |
12 |
120mm |
Built-in device fixed built-in technique |
70mm |
TRUE |
690V |
P1-32/EA/SVB-SW/N |
FALSE |
FALSE |
Recess-mount |
0 |
0 |
0 |
4 |
4 |
Eaton 095676 Eaton P1 MR switch 690V Red lockable 1pc |
02-5544
|
|
Despatched within 4 working days - 2 in stock
|
1+ £65.34
Price per unit Ex VAT
|
Red |
|
Red |
80kA |
Screws |
1 |
90mm |
Built-in device fixed built-in technique |
70mm |
TRUE |
690V |
P1-32/V/SVB |
FALSE |
FALSE |
Stacking kit |
0 |
0 |
0 |
3 |
3 |
Eaton 182416 P1-25/I2H MR switch floor mounting lockable 690 V black |
02-5811
|
|
Despatched within 4 working days - 7 in stock
|
1+ £90.63
Price per unit Ex VAT
|
Black |
|
Black |
80kA |
Screws |
12 |
116mm |
Complete device in housing |
181mm |
TRUE |
690V |
P1-25/I2H/MBS/SVB-SW/HI11 |
FALSE |
FALSE |
Structure |
0 |
1 |
1 |
3 |
3 |
Eaton 207145 T0 MR Switch Floor Mounted Lockable Red 690V |
02-6033
|
|
Despatched within 4 working days - 13 in stock
|
1+ £39.94
Price per unit Ex VAT
|
Red |
|
Red |
6kA |
Screws |
12 |
137mm |
Complete device in housing |
110mm |
TRUE |
690V |
T0-1-8200/I1/SVB |
FALSE |
FALSE |
Structure |
0 |
0 |
0 |
1 |
1 |
Eaton 207162 T0-4 MR switch floor mount lockable 690V black |
02-6034
|
|
Despatched within 4 working days - 6 in stock
|
1+ £67.09
Price per unit Ex VAT
|
Black |
|
Black |
6kA |
Screws |
12 |
140mm |
Complete device in housing |
150mm |
TRUE |
690V |
T0-4-15682/I1/SVB-SW |
FALSE |
FALSE |
Structure |
0 |
1 |
1 |
6 |
6 |
Eaton 207211 T3 Switch Floor Mount Lockable Black 690V 1pc |
02-6037
|
|
Despatched within 4 working days - 3 in stock
|
1+ £116.45
Price per unit Ex VAT
|
Black |
|
Black |
1kA |
Screws |
12 |
181mm |
Complete device in housing |
135mm |
TRUE |
690V |
T3-4-15682/I2/SVB-SW |
FALSE |
FALSE |
Structure |
0 |
1 |
1 |
6 |
6 |
Eaton 207298 P1 Switch Floor Mounting Lockable 690V Red 1pc |
02-6039
|
|
Available to back orderBack order, lead time 14 days
|
1+ £63.09
Price per unit Ex VAT
|
Red |
|
Red |
80kA |
Screws |
12 |
115mm |
Complete device in housing |
180mm |
TRUE |
690V |
P1-25/I2/SVB/N |
FALSE |
FALSE |
Structure |
0 |
0 |
0 |
4 |
4 |
Eaton 207318 P1 switch floor mount 690V red lockable 1pc |
02-6040
|
|
Available to back order
|
1+ £80.49
Price per unit Ex VAT
|
Red |
Multicolour |
Red |
80kA |
Screws |
12 |
115mm |
Complete device in housing |
180mm |
TRUE |
690V |
P1-32/I2/SVB/HI11 |
FALSE |
FALSE |
Structure |
0 |
1 |
1 |
3 |
3 |
Eaton 207319 MR Switch Lockable Floor Mount 690V Red 1pc |
02-6041
|
|
Despatched within 4 working days - 2 in stock
|
1+ £76.20
Price per unit Ex VAT
|
Red |
Multicolour |
Red |
80kA |
Screws |
12 |
115mm |
Complete device in housing |
180mm |
TRUE |
690V |
P1-32/I2/SVB/N |
FALSE |
FALSE |
Structure |
0 |
0 |
0 |
4 |
4 |
Eaton 207344 P3 MR switch floor mount lockable 690V black 1pc |
02-6042
|
|
Available to back order
|
1+ £125.24
Price per unit Ex VAT
|
Black |
|
Black |
100kA |
Screws |
12 |
139mm |
Complete device in housing |
240mm |
TRUE |
690V |
P3-63/I4/SVB-SW |
FALSE |
FALSE |
Structure |
0 |
0 |
0 |
3 |
3 |
Eaton 207345 P3 MR switch floor mounting lockable black 690 V |
02-6043
|
|
Despatched within 4 working days - 3 in stock
|
1+ £140.47
Price per unit Ex VAT
|
Black |
Multicolour |
Black |
100kA |
Screws |
12 |
139mm |
Complete device in housing |
180mm |
TRUE |
690V |
P3-63/I4/SVB-SW/HI11 |
FALSE |
FALSE |
Structure |
0 |
1 |
1 |
3 |
3 |
Eaton 207349 P3 MR switch floor mounting lockable 690 V red 1pc |
02-6044
|
|
Despatched within 4 working days - 2 in stock
|
1+ £146.18
Price per unit Ex VAT
|
Red |
Multicolour |
Red |
100kA |
Screws |
12 |
139mm |
Complete device in housing |
240mm |
TRUE |
690V |
P3-63/I4/SVB/N |
FALSE |
FALSE |
Structure |
0 |
0 |
0 |
4 |
4 |
Eaton 207373 P3 Switch Floor Mount 690V Lockable Red |
02-6046
|
|
Available to back order
|
1+ £215.42
Price per unit Ex VAT
|
Red |
|
Red |
80kA |
Screws |
12 |
169mm |
Complete device in housing |
180mm |
TRUE |
690V |
P3-100/I5/SVB |
FALSE |
FALSE |
Structure |
0 |
0 |
0 |
3 |
3 |
Eaton 207375 P3-100/I5/SVB-SW/HI11 MR switch lockable 690V Black |
02-6047
|
|
Despatched within 4 working days - 2 in stock
|
1+ £230.59
Price per unit Ex VAT
|
Black |
|
Black |
80kA |
Screws |
12 |
169mm |
Complete device in housing |
280mm |
TRUE |
690V |
P3-100/I5/SVB-SW/HI11 |
FALSE |
FALSE |
Structure |
0 |
1 |
1 |
3 |
3 |
Eaton 207378 P3 MR floor mount switch red lockable 690V 1pc |
02-6048
|
|
Available to back order
|
1+ £230.59
Price per unit Ex VAT
|
Red |
|
Red |
80kA |
Screws |
12 |
169mm |
Complete device in housing |
280mm |
TRUE |
690V |
P3-100/I5/SVB/HI11 |
FALSE |
FALSE |
Structure |
0 |
1 |
1 |
3 |
3 |
Eaton 207379 MR switch floor-mount 690V red lockable 1pc |
02-6049
|
|
Available to back order
|
1+ £233.37
Price per unit Ex VAT
|
Red |
|
Red |
80kA |
Screws |
12 |
169mm |
Complete device in housing |
280mm |
TRUE |
690V |
P3-100/I5/SVB/N |
FALSE |
FALSE |
Structure |
0 |
0 |
0 |
4 |
4 |
Eaton 227862 P1 Switch 690V Black Lockable Floor Mount 1pc |
02-6297
|
|
Despatched within 4 working days - 2 in stock
|
1+ £67.09
Price per unit Ex VAT
|
Black |
Multicolour |
Black |
80kA |
Screws |
12 |
115mm |
Complete device in housing |
180mm |
TRUE |
690V |
P1-25/I2H/SVB-SW/HI11 |
FALSE |
FALSE |
Structure |
0 |
1 |
1 |
3 |
3 |
Eaton 255889 P1 MR switch floor mount lockable 690 V black |
02-6387
|
|
Despatched within 4 working days - 3 in stock
|
1+ £103.39
Price per unit Ex VAT
|
Black |
|
Black |
80kA |
Screws |
12 |
115mm |
Complete device in housing |
180mm |
TRUE |
690V |
P1-25/I2/SVB-SW/HI11-NA |
FALSE |
FALSE |
Structure |
0 |
1 |
1 |
3 |
3 |
Eaton 280936 P5-250/EA/SVB MR switch lockable 690V Red 1pc |
02-6567
|
|
Available to back order
|
1+ £368.65
Price per unit Ex VAT
|
Red |
|
Red |
30kA |
Clamp |
12 |
150mm |
Built-in device fixed built-in technique |
150mm |
TRUE |
690V |
P5-250/EA/SVB |
FALSE |
FALSE |
Recess-mount |
0 |
0 |
0 |
3 |
3 |