Eaton 055335 P1-25/V/SVB MR switch lockable 690V Red 1pc

Image Representative of Range

Eaton 055335 P1-25/V/SVB MR switch lockable 690V Red 1pc

MPN
055335
Brand
Eaton
EAN-13
4015080553359
Order Code
02-5469
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £52.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Eaton's P1-25/V/SVB MR switch is a lockable switch suitable for use with systems up to 690 V. This red switch is designed for safety and reliability, making it ideal for industrial electrical installations. It is commonly used in applications requiring secure switching operations, such as machinery control panels.
Casing/button Colour Red
Colour control element Red
Conditioned rated short-circuit current Iq 50kA
Connection Screws
Degree of protection (NEMA) 12
Depth 131mm
Device construction Built-in device fixed built-in technique
Height 65mm
Interlockable TRUE
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute P1-25/V/SVB
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Stacking kit
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 3
Number of Poles 3
Number of switches 1
Operation type Rotary actuator
Power Rating 13kW
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 13kW
Rated operation power at AC-3, 400 V 7.5kW
Rated permanent current at AC-21, 400 V 25A
Rated permanent current at AC-23, 400 V 25
Rated permanent current Iu 25A
Rated short-time withstand current lcw 0.64kA
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting 4-hole FALSE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switch/button features lockable
Switching power at 400 V 13kW
Type MR switch
Type of control element Door coupling rotary drive
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation TRUE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
Width 65
With pre-assembled cabling FALSE

Reviews

Be the first to submit a review

Trustpilot