Eaton 081587 P1 switch front-mount lockable 690V Red 1pc

Image Representative of Range

Eaton 081587 P1 switch front-mount lockable 690V Red 1pc

MPN
081587
Brand
Eaton
EAN-13
4015080815877
Order Code
02-5512
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £58.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Eaton manufactures the Eaton 081587 MR switch, designed for front mounting and lockable configuration, with a rated voltage of 690 V. This switch features a red colour and is available as a single piece, suitable for electrical circuit control and safety applications in industrial environments. The Eaton P1-25/EA/SVB/N switch ensures reliable performance and enhances operational security in facilities requiring robust power management solutions.
Casing/button Colour Red
Colour Grey
Connection Screws
IP Rating IP65
Misc Attribute P1-25/EA/SVB/N
Mounting Type Recess-mount
Number of pins 4
Operation type Rotary actuator
Power Rating 13kW
Switch Rating 690V
Type MR switch

Reviews

Be the first to submit a review

Trustpilot