Eaton 207211 T3 Switch Floor Mount Lockable Black 690V 1pc

Image Representative of Range

Eaton 207211 T3 Switch Floor Mount Lockable Black 690V 1pc

MPN
207211
Brand
Eaton
EAN-13
4015082072117
Order Code
02-6037
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £116.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton MR switch, model T3-4-15682/I2/SVB-SW, is a lockable, floor-mounted unit rated for 690 V. It features a black design and is suitable for various industrial applications requiring secure power control. This product is ideal for managing electrical connections safely and efficiently.
Casing/button Colour Black
Colour control element Black
Conditioned rated short-circuit current Iq 1kA
Connection Screws
Degree of protection (NEMA) 12
Depth 181mm
Device construction Complete device in housing
Height 135mm
Interlockable TRUE
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute T3-4-15682/I2/SVB-SW
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Structure
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of pins 6
Number of Poles 6
Number of switches 1
Operation type Rotary actuator
Power Rating 15kW
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 15kW
Rated operation power at AC-3, 400 V 11kW
Rated permanent current at AC-21, 400 V 32A
Rated permanent current at AC-23, 400 V 32
Rated permanent current Iu 32A
Rated short-time withstand current lcw 0.65kA
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting 4-hole FALSE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching power at 400 V 15kW
Type MR switch
Type of control element Door coupling rotary drive
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation FALSE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
Width 100
With pre-assembled cabling FALSE

Reviews

Be the first to submit a review

Trustpilot