Eaton 091079 P1 Series switch front mount lockable 690V red 1pc

Image Representative of Range

Eaton 091079 P1 Series switch front mount lockable 690V red 1pc

MPN
091079
Brand
Eaton
EAN-13
4015080910794
Order Code
02-5537
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £71.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Eaton P1-32/EA/SVB/N MR switch is a robust, lockable switch designed for front mounting and supports up to 690 V. It is suitable for use in industrial applications where reliable electrical disconnection is essential for maintenance or safety purposes. This switch is available as a single piece, identified by the product code 091079.
Casing/button Colour Red
Colour Multicolour
Colour control element Red
Conditioned rated short-circuit current Iq 80kA
Connection Screws
Degree of protection (NEMA) 12
Depth 120mm
Device construction Built-in device fixed built-in technique
Height 70mm
Interlockable TRUE
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute P1-32/EA/SVB/N
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Recess-mount
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 4
Number of Poles 4
Number of switches 1
Operation type Rotary actuator
Power Rating 15kW
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 15kW
Rated operation power at AC-3, 400 V 13kW
Rated permanent current at AC-21, 400 V 32A
Rated permanent current at AC-23, 400 V 32
Rated permanent current Iu 32A
Rated short-time withstand current lcw 0.64kA
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting 4-hole TRUE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching power at 400 V 15kW
Type MR switch
Type of control element Door coupling rotary drive
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation TRUE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
Width 65
With pre-assembled cabling FALSE

Reviews

Be the first to submit a review

Trustpilot