Eaton 207375 P3-100/I5/SVB-SW/HI11 MR switch lockable 690V Black

Image Representative of Range

Eaton 207375 P3-100/I5/SVB-SW/HI11 MR switch lockable 690V Black

MPN
207375
Brand
Eaton
EAN-13
4015082073756
Order Code
02-6047
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £230.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton 207375 MR switch is designed for floor mounting and operates at up to 690 V. This lockable switch, finished in black, ensures reliable electrical control. It is typically used in industrial settings requiring robust and secure installations.
Casing/button Colour Black
Colour control element Black
Conditioned rated short-circuit current Iq 80kA
Connection Screws
Degree of protection (NEMA) 12
Depth 169mm
Device construction Complete device in housing
Height 280mm
Interlockable TRUE
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute P3-100/I5/SVB-SW/HI11
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Structure
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of pins 3
Number of Poles 3
Number of switches 1
Operation type Rotary actuator
Power Rating 55kW
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 55kW
Rated operation power at AC-3, 400 V 37kW
Rated permanent current at AC-21, 400 V 100A
Rated permanent current at AC-23, 400 V 100
Rated permanent current Iu 100A
Rated short-time withstand current lcw 2kA
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting 4-hole FALSE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching power at 400 V 55kW
Type MR switch
Type of control element Door coupling rotary drive
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation FALSE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
Width 200
With pre-assembled cabling FALSE

Reviews

Be the first to submit a review

Trustpilot