Eaton 207318 P1 switch floor mount 690V red lockable 1pc

Image Representative of Range

Eaton 207318 P1 switch floor mount 690V red lockable 1pc

MPN
207318
Brand
Eaton
EAN-13
4015082073183
Order Code
02-6040
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £80.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 207318 MR switch is a floor-mounted, lockable switch designed for installations up to 690 V. It features a red exterior and is often used in industrial and commercial electrical systems to control power distribution. This durable switch is suited for environments requiring secure electrical configurations.
Casing/button Colour Red
Colour Multicolour
Colour control element Red
Conditioned rated short-circuit current Iq 80kA
Connection Screws
Degree of protection (NEMA) 12
Depth 115mm
Device construction Complete device in housing
Height 180mm
Interlockable TRUE
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute P1-32/I2/SVB/HI11
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Structure
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of pins 3
Number of Poles 3
Number of switches 1
Operation type Rotary actuator
Power Rating 15kW
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 15kW
Rated operation power at AC-3, 400 V 13kW
Rated permanent current at AC-21, 400 V 32A
Rated permanent current at AC-23, 400 V 32
Rated permanent current Iu 32A
Rated short-time withstand current lcw 0.64kA
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting 4-hole FALSE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching power at 400 V 15kW
Type MR switch
Type of control element Door coupling rotary drive
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation TRUE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
Width 100
With pre-assembled cabling FALSE

Reviews

Be the first to submit a review

Trustpilot