Eaton 227862 P1 Switch 690V Black Lockable Floor Mount 1pc

Image Representative of Range

Eaton 227862 P1 Switch 690V Black Lockable Floor Mount 1pc

MPN
227862
Brand
Eaton
EAN-13
4015082278625
Order Code
02-6297
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £67.45 £66.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton switch, model P1-25/I2H/SVB-SW/HI11, is a lockable device designed for floor mounting and supports up to 690 V. This black MR switch is versatile for industrial and commercial applications requiring reliable power control. Typical uses include machinery operation, electrical isolation, and safety enhancements in various settings.
Casing/button Colour Black
Colour Multicolour
Colour control element Black
Conditioned rated short-circuit current Iq 80kA
Connection Screws
Degree of protection (NEMA) 12
Depth 115mm
Device construction Complete device in housing
Height 180mm
Interlockable TRUE
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute P1-25/I2H/SVB-SW/HI11
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Structure
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of pins 3
Number of Poles 3
Number of switches 1
Operation type Rotary actuator
Power Rating 13kW
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 13kW
Rated operation power at AC-3, 400 V 7.5kW
Rated permanent current at AC-21, 400 V 25A
Rated permanent current at AC-23, 400 V 25
Rated permanent current Iu 25A
Rated short-time withstand current lcw 0.64kA
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting 4-hole FALSE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching power at 400 V 13kW
Type MR switch
Type of control element Door coupling rotary drive
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation FALSE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
Width 100
With pre-assembled cabling FALSE

Reviews

Be the first to submit a review

Trustpilot