Eaton 012771 P3 switch front-mount lockable 690V Black 1pc

Image Representative of Range

Eaton 012771 P3 switch front-mount lockable 690V Black 1pc

MPN
012771
Brand
Eaton
EAN-13
4015080127710
Order Code
02-5406
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £119.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton P3-63/EA/SVB-SW/N MR switch is a front-mounting, lockable switch designed for safe operation at voltages up to 690 V. With its black colouring and robust construction, it ensures reliable performance in industrial electrical systems. Typical applications include use as a control switch in machinery and electrical distribution panels.
Casing/button Colour Black
Colour control element Black
Conditioned rated short-circuit current Iq 100kA
Connection Screws
Degree of protection (NEMA) 12
Depth 128mm
Device construction Built-in device fixed built-in technique
Height 102mm
Interlockable TRUE
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute P3-63/EA/SVB-SW/N
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Recess-mount
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 4
Number of Poles 4
Number of switches 1
Operation type Rotary actuator
Power Rating 30kW
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 30kW
Rated operation power at AC-3, 400 V 30kW
Rated permanent current at AC-21, 400 V 63A
Rated permanent current at AC-23, 400 V 63
Rated permanent current Iu 63A
Rated short-time withstand current lcw 1.26kA
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting 4-hole TRUE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching power at 400 V 30kW
Type MR switch
Type of control element Door coupling rotary drive
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation FALSE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
Width 90
With pre-assembled cabling FALSE

Reviews

Be the first to submit a review

Trustpilot