Eaton 207298 P1 Switch Floor Mounting Lockable 690V Red 1pc

Image Representative of Range

Eaton 207298 P1 Switch Floor Mounting Lockable 690V Red 1pc

MPN
207298
Brand
Eaton
EAN-13
4015082072988
Order Code
02-6039
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £63.44 £63.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton P1-25/I2/SVB/N MR switch is a red, lockable switch designed for floor mounting with a voltage capacity of 690 V. It is typically used in industrial settings for controlling machinery and ensuring safe operation. This high-quality switch combines robust design with reliable performance.
Casing/button Colour Red
Colour control element Red
Conditioned rated short-circuit current Iq 80kA
Connection Screws
Degree of protection (NEMA) 12
Depth 115mm
Device construction Complete device in housing
Height 180mm
Interlockable TRUE
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute P1-25/I2/SVB/N
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Structure
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 4
Number of Poles 4
Number of switches 1
Operation type Rotary actuator
Power Rating 13kW
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 13kW
Rated operation power at AC-3, 400 V 7.5kW
Rated permanent current at AC-21, 400 V 25A
Rated permanent current at AC-23, 400 V 25
Rated permanent current Iu 25A
Rated short-time withstand current lcw 0.64kA
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting 4-hole FALSE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching power at 400 V 13kW
Type MR switch
Type of control element Door coupling rotary drive
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation TRUE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
Width 100
With pre-assembled cabling FALSE

Reviews

Be the first to submit a review

Trustpilot