Eaton 280936 P5-250/EA/SVB MR switch lockable 690V Red 1pc

Image Representative of Range

Eaton 280936 P5-250/EA/SVB MR switch lockable 690V Red 1pc

MPN
280936
Brand
Eaton
EAN-13
4015082809362
Order Code
02-6567
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £368.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton switch model P5-250/EA/SVB is designed for front mounting and is lockable, suitable for use in applications requiring secure disconnection at 690 V. It features a red actuator for easy identification and operates efficiently in various industrial settings. Typical applications include electrical panels and machinery where safety and reliability are paramount.
Casing/button Colour Red
Colour control element Red
Conditioned rated short-circuit current Iq 30kA
Connection Clamp
Degree of protection (NEMA) 12
Depth 150mm
Device construction Built-in device fixed built-in technique
Height 150mm
Interlockable TRUE
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute P5-250/EA/SVB
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Recess-mount
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 3
Number of Poles 3
Number of switches 1
Operation type Rotary actuator
Power Rating 90kW
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 90kW
Rated operation power at AC-3, 400 V 55kW
Rated permanent current at AC-21, 400 V 250A
Rated permanent current at AC-23, 400 V 250
Rated permanent current Iu 250A
Rated short-time withstand current lcw 4.6kA
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting 4-hole TRUE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching power at 400 V 90kW
Type MR switch
Type of control element Door coupling rotary drive
Type of electrical connection of main circuit Frame clamp
Version as emergency stop installation TRUE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
Width 130
With pre-assembled cabling FALSE

Reviews

Be the first to submit a review

Trustpilot