Eaton 053110 T0-1-8200/EA/SVB MR switch lockable 690 V front mount

Image Representative of Range

Eaton 053110 T0-1-8200/EA/SVB MR switch lockable 690 V front mount

MPN
053110
Brand
Eaton
EAN-13
4015080531104
Order Code
02-5467
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £35.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Eaton MR switch T0-1-8200/EA/SVB is designed for front mounting and operates at 690 V. It is lockable and coloured red, ensuring safety and visibility in industrial environments. This switch is typically used in machinery control panels or electrical distribution systems.
Casing/button Colour Red
Colour control element Red
Conditioned rated short-circuit current Iq 6kA
Connection Screws
Degree of protection (NEMA) 12
Depth 101mm
Device construction Built-in device fixed built-in technique
Height 74mm
Interlockable TRUE
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute T0-1-8200/EA/SVB
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Recess-mount
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 1
Number of Poles 1
Number of switches 1
Operation type Rotary actuator
Power Rating 5.5kW
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 5.5kW
Rated operation power at AC-3, 400 V 5.5kW
Rated permanent current at AC-21, 400 V 20A
Rated permanent current Iu 20A
Rated short-time withstand current lcw 0.32kA
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting 4-hole TRUE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching power at 400 V 5.5kW
Type MR switch
Type of control element Door coupling rotary drive
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation TRUE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
Width 65
With pre-assembled cabling FALSE

Reviews

Be the first to submit a review

Trustpilot