Eaton 207162 T0-4 MR switch floor mount lockable 690V black

Image Representative of Range

Eaton 207162 T0-4 MR switch floor mount lockable 690V black

MPN
207162
Brand
Eaton
EAN-13
4015082071622
Order Code
02-6034
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £67.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eaton MR switch is a lockable device designed for floor mounting with a voltage rating of 690 V. Its robust construction makes it suitable for industrial and commercial electrical control applications. This switch is ideal for safely managing high-voltage circuits, offering reliable protection and operational efficiency.
Casing/button Colour Black
Colour control element Black
Conditioned rated short-circuit current Iq 6kA
Connection Screws
Degree of protection (NEMA) 12
Depth 140mm
Device construction Complete device in housing
Height 150mm
Interlockable TRUE
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute T0-4-15682/I1/SVB-SW
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Structure
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of pins 6
Number of Poles 6
Number of switches 1
Operation type Rotary actuator
Power Rating 5.5kW
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 5.5kW
Rated operation power at AC-3, 400 V 5.5kW
Rated permanent current at AC-21, 400 V 20A
Rated permanent current at AC-23, 400 V 13.3
Rated permanent current Iu 20A
Rated short-time withstand current lcw 0.32kA
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting 4-hole FALSE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching power at 400 V 5.5kW
Type MR switch
Type of control element Door coupling rotary drive
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation FALSE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
Width 85
With pre-assembled cabling FALSE

Reviews

Be the first to submit a review

Trustpilot