Eaton 207145 T0 MR Switch Floor Mounted Lockable Red 690V

Image Representative of Range

Eaton 207145 T0 MR Switch Floor Mounted Lockable Red 690V

MPN
207145
Brand
Eaton
EAN-13
4015082071455
Order Code
02-6033
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £39.32 £39.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Eaton T0-1-8200/I1/SVB MR switch is designed for floor mounting and has a lockable feature suitable for secure installations. It supports operation at a voltage of up to 690 V and comes in a red colour. This switch is ideal for industrial applications where reliable and safe power control is required.
Casing/button Colour Red
Colour control element Red
Conditioned rated short-circuit current Iq 6kA
Connection Screws
Degree of protection (NEMA) 12
Depth 137mm
Device construction Complete device in housing
Height 110mm
Interlockable TRUE
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute T0-1-8200/I1/SVB
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Structure
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 1
Number of Poles 1
Number of switches 1
Operation type Rotary actuator
Power Rating 5.5kW
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 5.5kW
Rated operation power at AC-3, 400 V 5.5kW
Rated permanent current at AC-21, 400 V 20A
Rated permanent current at AC-23, 400 V 13.3A
Rated permanent current Iu 20A
Rated short-time withstand current lcw 0.32kA
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting 4-hole FALSE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching power at 400 V 5.5kW
Type MR switch
Type of control element Door coupling rotary drive
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation TRUE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
Width 80mm
With pre-assembled cabling FALSE

Reviews

Be the first to submit a review

Trustpilot