Eaton 207349 P3 MR switch floor mounting lockable 690 V red 1pc

Image Representative of Range

Eaton 207349 P3 MR switch floor mounting lockable 690 V red 1pc

MPN
207349
Brand
Eaton
EAN-13
4015082073497
Order Code
02-6044
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £146.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton P3-63/I4/SVB/N MR switch is a lockable, floor-mounted switch designed for high voltage applications up to 690 V. It's typically used in commercial or industrial settings where reliable power control is essential. This switch comes in a red finish for easy identification and control.
Casing/button Colour Red
Colour Multicolour
Colour control element Red
Conditioned rated short-circuit current Iq 100kA
Connection Screws
Degree of protection (NEMA) 12
Depth 139mm
Device construction Complete device in housing
Height 240mm
Interlockable TRUE
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute P3-63/I4/SVB/N
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Structure
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 4
Number of Poles 4
Number of switches 1
Operation type Rotary actuator
Power Rating 30kW
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 30kW
Rated operation power at AC-3, 400 V 30kW
Rated permanent current at AC-21, 400 V 63A
Rated permanent current at AC-23, 400 V 63
Rated permanent current Iu 63A
Rated short-time withstand current lcw 1.26kA
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting 4-hole FALSE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching power at 400 V 30kW
Type MR switch
Type of control element Door coupling rotary drive
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation TRUE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch TRUE
Voltage release optional FALSE
Width 160
With pre-assembled cabling FALSE

Reviews

Be the first to submit a review

Trustpilot