DSG Canusa 7932100302 Ring Terminal, 1.50 mm², Ø4 mm, Red, 1 pc, Fast Shrink |
11-7025
|
|
Despatched within 4 working days - 495 in stock
|
20+ £0.331
Price per unit Ex VAT
|
Red |
1.5mm² |
|
0.5 - 1.5mm² |
0.5 -1.5mm |
0.50 - 1.50mm² |
4mm |
1.50mm² |
16 |
0.50mm² |
M4 |
Partially insulated |
Copper silver plated |
Tinned copper |
Ring Terminal |
+100 - +200°C |
No |
-55 - +125°C |
DSG-Canusa 7932110302 Ring Terminal, Heatshrink, 1.50mm², 5mm Hole, Red |
11-7026
|
|
Despatched within 4 working days - 737 in stock
|
20+ £0.297
Price per unit Ex VAT
|
Red |
1.5mm² |
5mm |
0.5 - 1.5mm² |
0.5 -1.5mm |
0.50 - 1.50mm² |
5mm |
1.50mm² |
16 |
0.50mm² |
M5 |
Partially insulated |
Copper silver plated |
Tinned copper |
Ring Terminal |
+100 - +200°C |
No |
-55 - +125°C |
DSG-Canusa 7932120302 Heatshrink Ring Terminal 1.50mm² Ø6mm Red |
11-7027
|
|
Despatched within 4 working days - 904 in stock
|
20+ £0.355
Price per unit Ex VAT
|
Red |
1.5mm² |
6mm |
0.5 - 1.5mm² |
0.5 -1.5mm |
0.50 - 1.50mm² |
6mm |
1.50mm² |
16 |
0.50mm² |
M6 |
Partially insulated |
Copper silver plated |
Tinned copper |
Ring Terminal |
+100 - +200°C |
No |
-55 - +125°C |
DSG-Canusa 7932130302 Ring Terminal Heatshrink 1.50mm² 8mm Hole Red |
11-7028
|
|
Despatched within 4 working days - 318 in stock
|
20+ £0.396
Price per unit Ex VAT
|
Red |
1.5mm² |
8mm |
0.5 - 1.5mm² |
0.5 -1.5mm |
0.50 - 1.50mm² |
8mm |
1.50mm² |
16 |
0.50mm² |
M8 |
Partially insulated |
Copper silver plated |
Tinned copper |
Ring Terminal |
+100 - +200°C |
No |
-55 - +125°C |
DSG-Canusa 7932140302 Ring Terminal Heatshrink 1.50 mm² Red 10 mm Hole |
11-7029
|
|
Despatched within 4 working days - 197 in stock
|
10+ £0.415
Price per unit Ex VAT
|
Red |
1.5mm² |
10mm |
0.5 - 1.5mm² |
0.5 -1.5mm |
0.50 - 1.50mm² |
10mm |
1.50mm² |
16 |
0.50mm² |
M10 |
Partially insulated |
Copper silver plated |
Tinned copper |
Ring Terminal |
+100 - +200°C |
No |
-55 - +125°C |
DSG-Canusa 7932200502 Ring Terminal + Heatshrink, 2.50 mm², Blue, 4 mm Hole |
11-7030
|
|
Despatched within 4 working days - 733 in stock
|
20+ £0.357
Price per unit Ex VAT
|
Blue |
2.50mm² |
4mm |
1.5 - 2.5mm² |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
4mm |
2.50mm² |
14 |
1.50mm² |
M4 |
Partially insulated |
Copper silver plated |
Tinned copper |
Ring Terminal |
+100 - +200°C |
No |
-55 - +125°C |
DSG-Canusa 7932210502 Ring Terminal 2.50mm², 5mm Hole, Blue, 1 pc. |
11-7031
|
|
Available to back orderBack order, lead time 7 weeks
|
20+ £0.352
Price per unit Ex VAT
|
Blue |
2.50mm² |
5mm |
1.5 - 2.5mm² |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
5mm |
2.50mm² |
14 |
1.50mm² |
M5 |
Partially insulated |
Copper silver plated |
Tinned copper |
Ring Terminal |
+100 - +200°C |
No |
-55 - +125°C |
DSG-Canusa 7932220502 Ring Terminal + Heatshrink 2.5mm² Blue 6mm Hole |
11-7032
|
|
Despatched within 4 working days - 1,927 in stock
|
20+ £0.394
Price per unit Ex VAT
|
Blue |
2.50mm² |
6mm |
1.5 - 2.5mm² |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
6mm |
2.50mm² |
14 |
1.50mm² |
M6 |
Partially insulated |
Copper silver plated |
Tinned copper |
Ring Terminal |
+100 - +200°C |
No |
-55 - +125°C |
DSG Canusa 7932230502 Ring Terminal Heatshrink 2.50 mm² Ø8 mm Blue |
11-7033
|
|
Despatched within 4 working days - 428 in stock
|
10+ £0.415
Price per unit Ex VAT
|
Blue |
2.50mm² |
|
1.5 - 2.5mm² |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
8mm |
2.50mm² |
14 |
1.50mm² |
M8 |
Partially insulated |
Copper silver plated |
Tinned copper |
Ring Terminal |
+100 - +200°C |
No |
-55 - +125°C |
DSG Canusa 7932240502 Ring Terminal, 2.50 mm², 10 mm Hole, Blue |
11-7034
|
|
Despatched within 4 working days - 454 in stock
|
10+ £0.453
Price per unit Ex VAT
|
Blue |
2.50mm² |
10mm |
1.5 - 2.5mm² |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
10mm |
2.50mm² |
14 |
1.50mm² |
M10 |
Partially insulated |
Copper silver plated |
Tinned copper |
Ring Terminal |
+100 - +200°C |
No |
-55 - +125°C |
DSG-Canusa 7932300102 Ring Terminal Heatshrink 6mm² 4mmØ Yellow |
11-7035
|
|
Available to back orderBack order, lead time 7 weeks
|
10+ £0.456
Price per unit Ex VAT
|
Yellow |
6mm² |
4mm |
4 - 6mm² |
4 - 6mm² |
4 - 6mm² |
4mm |
6mm² |
10 |
4mm² |
M4 |
Partially insulated |
Copper silver plated |
Tinned copper |
Ring Terminal |
+100 - +200°C |
No |
-55 - +125°C |
DSG-Canusa 7932310102 Ring Terminal Heatshrink 6mm² Yellow Hole 5mm |
11-7036
|
|
Available to back orderBack order, lead time 4 weeks
|
10+ £0.475
Price per unit Ex VAT
|
Yellow |
6mm² |
5mm |
4 - 6mm² |
4 - 6mm² |
4 - 6mm² |
5mm |
6mm² |
10 |
4mm² |
M5 |
Partially insulated |
Copper silver plated |
Tinned copper |
Ring Terminal |
+100 - +200°C |
No |
-55 - +125°C |
DSG-Canusa 7932320102 Ring Terminal Heatshrink 6mm² Yellow 1pc |
11-7037
|
|
Despatched within 4 working days - 50 in stock
|
10+ £0.455
Price per unit Ex VAT
|
Yellow |
6mm² |
|
4 - 6mm² |
4 - 6mm² |
4 - 6mm² |
6mm |
6mm² |
10 |
4mm² |
M6 |
Partially insulated |
Copper silver plated |
Tinned copper |
Ring Terminal |
+100 - +200°C |
No |
-55 - +125°C |
DSG-Canusa 7932330102 Ring Terminal Heatshrink 6mm² 8mm Yellow 1pc |
11-7038
|
|
Despatched within 4 working days - 320 in stock
|
10+ £0.555
Price per unit Ex VAT
|
Yellow |
6mm² |
|
4 - 6mm² |
4 - 6mm² |
4 - 6mm² |
8mm |
6mm² |
10 |
4mm² |
M8 |
Partially insulated |
Copper silver plated |
Tinned copper |
Ring Terminal |
+100 - +200°C |
No |
-55 - +125°C |
DSG-Canusa 7932340102 Ring Terminal 6mm² Yellow Insulated Quick Shrink |
11-7039
|
|
Despatched within 4 working days - 119 in stock
|
10+ £0.551
Price per unit Ex VAT
|
Yellow |
6mm² |
|
4 - 6mm² |
4 - 6mm² |
4 - 6mm² |
10mm |
6mm² |
10 |
4mm² |
M10 |
Partially insulated |
Copper silver plated |
Tinned copper |
Ring Terminal |
+100 - +200°C |
No |
-55 - +125°C |