DSG-Canusa 7932130302 Ring Terminal Heatshrink 1.50mm² 8mm Hole Red

MPN
7932130302
Brand
DSG-Canusa
EAN-13
2050000169779
Order Code
11-7028
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 473 in stock

The DSG Canusa ring terminal, part number 7932130302, is partially insulated and accommodates a maximum cross section of 1.50 mm², featuring an 8 mm hole diameter. Available in red, this crimp connector is typically used in automotive electrical systems. Its design provides a solder-free, secure connection for cable and wire terminations.
Colour Red
Insulated Partially insulated
Stud Size 8mm
Maximum Wire Size (mm2) 1.5mm²
Cable cross section 0.5 - 1.5mm²
Contact Material Copper silver plated
Cross Section 0.5 -1.5mm
Cross-section range 0.50 - 1.50mm²
Hole Ø 8mm
Material (details) Tinned copper
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Min. cross section 0.50mm²
Product Type Ring Terminal
Shrink Temperature +100 - +200°C
Support sleeve No
Temperature Range -55 - +125°C
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot