DSG-Canusa 7932320102 Ring Terminal Heatshrink 6mm² Yellow 1pc

MPN
7932320102
Brand
DSG-Canusa
EAN-13
2050000169847
Order Code
11-7037
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.455
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 287 in stock

The DSG Canusa ring terminal features a maximum cross-section of 6 mm², a hole diameter of 6 mm, and is partially insulated in yellow. It is a crimp connector suitable for automotive and electrical applications. This component is a single-unit package designed for secure and reliable electrical connections without soldering.
Colour Yellow
Insulated Partially insulated
Maximum Wire Size (mm2) 6mm²
Cable cross section 4 - 6mm²
Contact Material Copper silver plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 6mm
Material (details) Tinned copper
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Shrink Temperature +100 - +200°C
Support sleeve No
Temperature Range -55 - +125°C
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot