DSG-Canusa 7932330102 Ring Terminal Heatshrink 6mm² 8mm Yellow 1pc

MPN
7932330102
Brand
DSG-Canusa
EAN-13
2050000169878
Order Code
11-7038
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.514
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 438 in stock

The DSG Canusa 7932330102 is a partially insulated yellow ring terminal with a heatshrink feature, designed for a maximum cross section of 6 mm² and a hole diameter of 8 mm. This crimp connector is ideal for secure electrical connections in automotive or industrial applications. The product is a durable, solder-free solution for connectivity, supplied as a single unit.
Colour Yellow
Insulated Partially insulated
Maximum Wire Size (mm2) 6mm²
Cable cross section 4 - 6mm²
Contact Material Copper silver plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 8mm
Material (details) Tinned copper
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Shrink Temperature +100 - +200°C
Support sleeve No
Temperature Range -55 - +125°C
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot