DSG-Canusa 7932120302 Heatshrink Ring Terminal 1.50mm² Ø6mm Red

MPN
7932120302
Brand
DSG-Canusa
EAN-13
2050000169731
Order Code
11-7027
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.355
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 904 in stock

The DSG Canusa ring terminal with heatshrink is a partially insulated, red crimp connector. It has a maximum cross section of 1.50 mm² and a hole diameter of 6 mm, designed for secure electrical connections. This product is typically used in automotive applications and other electrical installations to ensure reliable and secure connections.
Colour Red
Insulated Partially insulated
Stud Size 6mm
Maximum Wire Size (mm2) 1.5mm²
Cable cross section 0.5 - 1.5mm²
Contact Material Copper silver plated
Cross Section 0.5 -1.5mm
Cross-section range 0.50 - 1.50mm²
Hole Ø 6mm
Material (details) Tinned copper
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Min. cross section 0.50mm²
Product Type Ring Terminal
Shrink Temperature +100 - +200°C
Support sleeve No
Temperature Range -55 - +125°C
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot