DSG-Canusa 7932220502 Ring Terminal + Heatshrink 2.5mm² Blue 6mm Hole

MPN
7932220502
Brand
DSG-Canusa
EAN-13
2050000169663
Order Code
11-7032
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.394
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,102 in stock

The DSG Canusa 7932220502 is a partially insulated blue ring terminal with a heat shrink feature, suitable for a maximum wire cross-section of 2.50 mm² and a hole diameter of 6 mm. Manufactured by DSG Canusa, it is ideal for secure electrical connections in automotive and other electrical applications. This single-piece connector is especially useful for creating solder-free, reliable crimp connections.
Colour Blue
Insulated Partially insulated
Stud Size 6mm
Maximum Wire Size (mm2) 2.50mm²
Cable cross section 1.5 - 2.5mm²
Contact Material Copper silver plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 6mm
Material (details) Tinned copper
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Shrink Temperature +100 - +200°C
Support sleeve No
Temperature Range -55 - +125°C
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot