DSG-Canusa 7932210502 Ring Terminal 2.50mm², 5mm Hole, Blue, 1 pc.

MPN
7932210502
Brand
DSG-Canusa
EAN-13
2050000169861
Order Code
11-7031
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.352
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 652 in stock

The DSG Canusa 7932210502 ring terminal is a crimp connector with heatshrink, suitable for a maximum cross-section of 2.50 mm² and features a 5 mm hole diameter. It is partially insulated and is coloured blue, serving as a reliable connection in automotive and electrical applications. This component is ideal for secure, solder-free connections in various automotive and electrical systems.
Colour Blue
Insulated Partially insulated
Stud Size 5mm
Maximum Wire Size (mm2) 2.50mm²
Cable cross section 1.5 - 2.5mm²
Contact Material Copper silver plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 5mm
Material (details) Tinned copper
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Shrink Temperature +100 - +200°C
Support sleeve No
Temperature Range -55 - +125°C
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot