DSG Canusa 7932230502 Ring Terminal Heatshrink 2.50 mm² Ø8 mm Blue

MPN
7932230502
Brand
DSG-Canusa
EAN-13
2050000169700
Order Code
11-7033
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,168 in stock

The DSG Canusa ring terminal with part number 7932230502 features a cross section of up to 2.50 mm² and an 8 mm hole, with a blue partially insulated design. This crimp connector is ideal for creating secure electrical connections without soldering in automotive or similar applications. It is typically used for connecting wires to a stud or bolt utilising its ring terminal design.
Colour Blue
Insulated Partially insulated
Maximum Wire Size (mm2) 2.50mm²
Cable cross section 1.5 - 2.5mm²
Contact Material Copper silver plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 8mm
Material (details) Tinned copper
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Shrink Temperature +100 - +200°C
Support sleeve No
Temperature Range -55 - +125°C
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot