DSG-Canusa 7932340102 Ring Terminal 6mm² Yellow Insulated Quick Shrink

MPN
7932340102
Brand
DSG-Canusa
EAN-13
2050000169892
Order Code
11-7039
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.551
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

The DSG Canusa 7932340102 is a ring terminal with heatshrink, designed for a maximum cross section of 6 mm² and a 10 mm hole diameter. This partially insulated crimp connector in yellow is ideal for automotive and industrial applications. It provides reliable, solder-free connections for electrical installations.
Colour Yellow
Insulated Partially insulated
Maximum Wire Size (mm2) 6mm²
Cable cross section 4 - 6mm²
Contact Material Copper silver plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 10mm
Material (details) Tinned copper
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Shrink Temperature +100 - +200°C
Support sleeve No
Temperature Range -55 - +125°C
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot