DSG-Canusa 7932300102 Ring Terminal Heatshrink 6mm² 4mmØ Yellow

MPN
7932300102
Brand
DSG-Canusa
EAN-13
2050000169786
Order Code
11-7035
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The DSG Canusa 7932300102 is a yellow ring terminal with heat shrink, suitable for a maximum cross-section of 6 mm² and a hole diameter of 4 mm. It is partially insulated, making it ideal for automotive and electrical crimping applications. The product is available as a single piece, ensuring precise usage for specific projects.
Colour Yellow
Insulated Partially insulated
Stud Size 4mm
Maximum Wire Size (mm2) 6mm²
Cable cross section 4 - 6mm²
Contact Material Copper silver plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 4mm
Material (details) Tinned copper
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Shrink Temperature +100 - +200°C
Support sleeve No
Temperature Range -55 - +125°C
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot