DSG-Canusa 7932110302 Ring Terminal, Heatshrink, 1.50mm², 5mm Hole, Red

MPN
7932110302
Brand
DSG-Canusa
EAN-13
2050000169694
Order Code
11-7026
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 814 in stock

The DSG Canusa 7932110302 is a partly insulated ring terminal with heatshrink, designed for a maximum cross-section of 1.50 mm² and a hole diameter of 5 mm. It is coloured red and commonly used in automotive and electrical applications for secure, solder-free connections. Suitable for various crimp connector needs, it is available in single unit packaging.
Colour Red
Insulated Partially insulated
Stud Size 5mm
Maximum Wire Size (mm2) 1.5mm²
Cable cross section 0.5 - 1.5mm²
Contact Material Copper silver plated
Cross Section 0.5 -1.5mm
Cross-section range 0.50 - 1.50mm²
Hole Ø 5mm
Material (details) Tinned copper
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Min. cross section 0.50mm²
Product Type Ring Terminal
Shrink Temperature +100 - +200°C
Support sleeve No
Temperature Range -55 - +125°C
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot