DSG Canusa 7932100302 Ring Terminal, 1.50 mm², Ø4 mm, Red, 1 pc, Fast Shrink

MPN
7932100302
Brand
DSG-Canusa
EAN-13
2050000169656
Order Code
11-7025
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.309
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 647 in stock

The DSG Canusa 7932100302 is a red, partially insulated ring terminal with a maximum cross-section of 1.50 mm² and a hole diameter of 4 mm. It is designed for secure electrical connections in automotive and other applications requiring a crimp connector with heat shrink capability. Typical uses include car electrical systems where a reliable, solder-free connection is required.
Colour Red
Insulated Partially insulated
Maximum Wire Size (mm2) 1.5mm²
Cable cross section 0.5 - 1.5mm²
Contact Material Copper silver plated
Cross Section 0.5 -1.5mm
Cross-section range 0.50 - 1.50mm²
Hole Ø 4mm
Material (details) Tinned copper
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Min. cross section 0.50mm²
Product Type Ring Terminal
Shrink Temperature +100 - +200°C
Support sleeve No
Temperature Range -55 - +125°C
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot