DSG Canusa 7932240502 Ring Terminal, 2.50 mm², 10 mm Hole, Blue

MPN
7932240502
Brand
DSG-Canusa
EAN-13
2050000169748
Order Code
11-7034
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.453
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 459 in stock

The DSG Canusa ring terminal with part number 7932240502 features a cross section of up to 2.50 mm² and a hole diameter of 10 mm. It is partially insulated, blue, and intended as a crimp connector suitable for various wiring applications. This ring terminal is typically used in automotive and electrical installations to ensure secure and reliable connections.
Colour Blue
Insulated Partially insulated
Stud Size 10mm
Maximum Wire Size (mm2) 2.50mm²
Cable cross section 1.5 - 2.5mm²
Contact Material Copper silver plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 10mm
Material (details) Tinned copper
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Shrink Temperature +100 - +200°C
Support sleeve No
Temperature Range -55 - +125°C
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot