DSG-Canusa 7932140302 Ring Terminal Heatshrink 1.50 mm² Red 10 mm Hole

MPN
7932140302
Brand
DSG-Canusa
EAN-13
2050000169816
Order Code
11-7029
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 213 in stock

The DSG Canusa ring terminal 7932140302 is a partially insulated connector featuring a heatshrink with a maximum cross-section of 1.50 mm² and a hole diameter of 10 mm, coloured red. It is commonly used in automotive and electrical applications for crimping to wires securely. This component ensures reliable connections without the need for soldering.
Colour Red
Insulated Partially insulated
Stud Size 10mm
Maximum Wire Size (mm2) 1.5mm²
Cable cross section 0.5 - 1.5mm²
Contact Material Copper silver plated
Cross Section 0.5 -1.5mm
Cross-section range 0.50 - 1.50mm²
Hole Ø 10mm
Material (details) Tinned copper
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Min. cross section 0.50mm²
Product Type Ring Terminal
Shrink Temperature +100 - +200°C
Support sleeve No
Temperature Range -55 - +125°C
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot