DSG-Canusa 7932310102 Ring Terminal Heatshrink 6mm² Yellow Hole 5mm

MPN
7932310102
Brand
DSG-Canusa
EAN-13
2050000169823
Order Code
11-7036
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.475
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 296 in stock

The DSG Canusa 7932310102 ring terminal is a partially insulated, crimp connector with a maximum cross section of 6 mm² and a hole diameter of 5 mm, designed for electrical connections. Its yellow colour assists with proper identification in circuitry applications, especially within automotive and industrial environments. Typical applications include secure electrical connections in car and machine wiring systems.
Colour Yellow
Insulated Partially insulated
Stud Size 5mm
Maximum Wire Size (mm2) 6mm²
Cable cross section 4 - 6mm²
Contact Material Copper silver plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 5mm
Material (details) Tinned copper
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Shrink Temperature +100 - +200°C
Support sleeve No
Temperature Range -55 - +125°C
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot