DSG-Canusa 7932200502 Ring Terminal + Heatshrink, 2.50 mm², Blue, 4 mm Hole

MPN
7932200502
Brand
DSG-Canusa
EAN-13
2050000169915
Order Code
11-7030
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.357
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 733 in stock

The DSG Canusa 7932200502 is a ring terminal with heatshrink designed for a maximum cross section of 2.50 mm² and features a 4 mm hole. This partially insulated blue connector is ideal for secure, solder-free connections in automotive electrical applications. It is suitable for use in environments requiring durable and reliable crimp connectors.
Colour Blue
Insulated Partially insulated
Stud Size 4mm
Maximum Wire Size (mm2) 2.50mm²
Cable cross section 1.5 - 2.5mm²
Contact Material Copper silver plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 4mm
Material (details) Tinned copper
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Shrink Temperature +100 - +200°C
Support sleeve No
Temperature Range -55 - +125°C
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot