Drive System Europe 10070401 Linear Actuator 25mm Stroke 500N IP65 |
08-9399
|
|
Despatched within 4 working days - 3 in stock
|
1+ £138.16
Price per unit Ex VAT
|
25mm |
500N |
1A |
12V DC |
IP65 |
|
65°C |
26°C |
|
DSZY1Q-12-20-025-STD-IP65 |
|
26 up to 65°C |
|
1A |
Linear actuator |
Drive System Europe 10070404 Linear Actuator IP65 100mm 500N 12V Quiet |
08-9401
|
|
Despatched within 4 working days - 4 in stock
|
1+ £140.68
Price per unit Ex VAT
|
100mm |
500N |
1A |
12V DC |
IP65 |
|
65°C |
26°C |
|
DSZY1Q-12-20-100-STD-IP65 |
|
26 up to 65°C |
|
1A |
Linear actuator |
Drive System Europe 10070405 DSZY1Q Quiet Linear Actuator 200mm 500N 12V |
08-9402
|
|
|
1+ £162.21
Price per unit Ex VAT
|
200mm |
500N |
1A |
12V DC |
IP65 |
|
65°C |
26°C |
|
DSZY1Q-12-20-200-STD-IP65 |
|
26 up to 65°C |
|
1A |
Linear actuator |
Drive System Europe 10070406 DSZY1Q Quiet Linear Actuator 300mm 500N 12V IP65 |
08-9403
|
|
|
1+ £158.81
Price per unit Ex VAT
|
300mm |
500N |
1A |
12V DC |
IP65 |
|
65°C |
26°C |
|
DSZY1Q-12-20-300-STD-IP65 |
|
26 up to 65°C |
|
1A |
Linear actuator |
Drive System Europe 10070408 Linear Actuator 50mm Stroke 800N 12V DC |
08-9404
|
|
|
1+ £158.62
Price per unit Ex VAT
|
50mm |
800N |
1A |
12V DC |
IP65 |
|
65°C |
26°C |
|
DSZY1Q-12-30-050-STD-IP65 |
|
26 up to 65°C |
|
1A |
Linear actuator |
Drive System Europe 10070409 DSZY1Q Linear Actuator 100mm 800N 12V IP65 |
08-9405
|
|
Despatched within 4 working days - 6 in stock
|
1+ £144.19
Price per unit Ex VAT
|
100mm |
800N |
1A |
12V DC |
IP65 |
|
65°C |
26°C |
|
DSZY1Q-12-30-100-STD-IP65 |
|
26 up to 65°C |
|
1A |
Linear actuator |
Drive System Europe 10070410 DSZY1Q Linear Actuator 200mm 800N 12V IP65 |
08-9406
|
|
Despatched within 4 working days - 1 in stock
|
1+ £143.78
Price per unit Ex VAT
|
200mm |
800N |
1A |
12V DC |
IP65 |
|
65°C |
26°C |
|
DSZY1Q-12-30-200-STD-IP65 |
|
26 up to 65°C |
|
1A |
Linear actuator |
Drive System Europe 10070411 Linear Actuator 300mm Stroke 800N 12V Quiet |
08-9407
|
|
|
1+ £171.51
Price per unit Ex VAT
|
300mm |
800N |
1A |
12V DC |
IP65 |
|
65°C |
26°C |
|
DSZY1Q-12-30-300-STD-IP65 |
|
26 up to 65°C |
|
1A |
Linear actuator |
Drive System Europe 10070413 DSZY1Q Quiet Linear Actuator 50mm 500N 24V DC |
08-9408
|
|
Despatched within 4 working days - 1 in stock
|
1+ £138.86
Price per unit Ex VAT
|
50mm |
500N |
1A |
24V DC |
IP65 |
|
65°C |
26°C |
|
DSZY1Q-24-20-050-STD-IP65 |
|
26 up to 65°C |
|
1A |
Linear actuator |
Drive System Europe 10070414 DSZY1Q-24 Linear Actuator 100mm 500N IP65 |
08-9409
|
|
Despatched within 4 working days - 4 in stock
|
1+ £127.08
Price per unit Ex VAT
|
100mm |
500N |
1A |
24V DC |
IP65 |
|
65°C |
26°C |
|
DSZY1Q-24-20-100-STD-IP65 |
|
26 up to 65°C |
|
1A |
Linear actuator |
Drive System Europe 10070415 Linear Actuator 200mm 500N Quiet IP65 24V |
08-9410
|
|
|
1+ £161.23
Price per unit Ex VAT
|
200mm |
500N |
1A |
24V DC |
IP65 |
|
65°C |
26°C |
|
DSZY1Q-24-20-200-STD-IP65 |
|
26 up to 65°C |
|
1A |
Linear actuator |
Drive System Europe 10070417 Linear Actuator 25mm Stroke 800N 24V DC |
08-9411
|
|
|
1+ £163.17
Price per unit Ex VAT
|
25mm |
800N |
1A |
24V DC |
IP65 |
|
65°C |
26°C |
|
DSZY1Q-24-30-025-STD-IP65 |
|
26 up to 65°C |
|
1A |
Linear actuator |
Drive System Europe 10070418 DSZY1 Linear Actuator 50 mm Stroke 800 N Thrust |
08-9412
|
|
|
1+ £162.58
Price per unit Ex VAT
|
50mm |
800N |
1A |
24V DC |
IP65 |
|
65°C |
26°C |
|
DSZY1Q-24-30-050-STD-IP65 |
|
26 up to 65°C |
|
1A |
Linear actuator |
Drive System Europe 10070419 DSZY1 Linear Actuator 100mm 800N 24V IP65 |
08-9413
|
|
Despatched within 4 working days - 5 in stock
|
1+ £140.19
Price per unit Ex VAT
|
100mm |
800N |
1A |
24V DC |
IP65 |
|
65°C |
26°C |
|
DSZY1Q-24-30-100-STD-IP65 |
|
26 up to 65°C |
|
1A |
Linear actuator |
Drive System Europe 10070421 Linear Actuator 300mm 800N 24V DC Quiet |
08-9415
|
|
|
1+ £176.66
Price per unit Ex VAT
|
300mm |
800N |
1A |
24V DC |
IP65 |
|
65°C |
26°C |
|
DSZY1Q-24-30-300-STD-IP65 |
|
26 up to 65°C |
|
1A |
Linear actuator |
Drive System Europe 10070422 DSZY30 Linear Actuator 100mm 1000N 12V DC |
08-9416
|
|
|
1+ £165.28
Price per unit Ex VAT
|
100mm |
1000N |
5.3A |
12V DC |
IP54 |
4000N |
|
|
65°C |
DSZY30-12-A6-100-IP54 |
9.0 mm/s |
|
26°C |
5.3A |
Linear actuator |