Drive System Europe 10070419 DSZY1 Linear Actuator 100mm 800N 24V IP65

Image Representative of Range

Drive System Europe 10070419 DSZY1 Linear Actuator 100mm 800N 24V IP65

MPN
10070419
EAN-13
4016139146218
Order Code
08-9413
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £161.47 £140.19
10+ £134.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The linear actuator DSZY1Q-24-30-100-STD-IP65 by Drive System Europe is designed to deliver a thrust of 800 N with a stroke length of 100 mm, powered by 24 V DC. It is robust and suitable for environments requiring IP65 protection, handling a variety of motion tasks. Typical applications include automation systems, adjustable furniture, and industrial machinery where precise linear motion is necessary.
Type Linear actuator
Stroke Length 100mm
Thrust 800N
Nominal Current 1A
Nominal Voltage 24V DC
IP Rating IP65
Maximum Operating Temperature 65°C
Minimum Operating Temperature 26°C
Misc Attribute DSZY1Q-24-30-100-STD-IP65
Operating Temperature 26 up to 65°C
Output Current 1A

Reviews

Be the first to submit a review

Trustpilot