Drive System Europe 10070421 Linear Actuator 300mm 800N 24V DC Quiet

Image Representative of Range

Drive System Europe 10070421 Linear Actuator 300mm 800N 24V DC Quiet

MPN
10070421
EAN-13
4016139146263
Order Code
08-9415
Country of Origin
Taiwan
View Full Product Range (16)

Discontinued


The Drive System Europe by MSW Linear Actuator DSZY1Q-24-30-300-STD-IP65 features a stroke length of 300 mm and a thrust capacity of 800 N, operating at 24 V DC. This robust actuator is designed for demanding environments with its IP65 rating, making it ideal for both indoor and outdoor applications. It is typically used in automation systems, adjustable furniture, and industrial machinery.
Type Linear actuator
Stroke Length 300mm
Thrust 800N
Nominal Current 1A
Nominal Voltage 24V DC
IP Rating IP65
Maximum Operating Temperature 65°C
Minimum Operating Temperature 26°C
Misc Attribute DSZY1Q-24-30-300-STD-IP65
Operating Temperature 26 up to 65°C
Output Current 1A

Trustpilot