Drive System Europe 10070406 DSZY1Q Quiet Linear Actuator 300mm 500N 12V IP65

Image Representative of Range

Drive System Europe 10070406 DSZY1Q Quiet Linear Actuator 300mm 500N 12V IP65

MPN
10070406
EAN-13
4016139146072
Order Code
08-9403
Country of Origin
Taiwan
View Full Product Range (16)

Discontinued


Produced by Drive System Europe, the DSZY1Q-12-20-300-STD-IP65 linear actuator operates on 12 V DC, providing a thrust of 500 N over a stroke length of 300 mm. It features IP65 protection, making it suitable for use in environments where dust and water ingress are a concern. Typical applications include use in automation systems, adjustable equipment, and other settings requiring precise linear motion.
Type Linear actuator
Stroke Length 300mm
Thrust 500N
Nominal Current 1A
Nominal Voltage 12V DC
IP Rating IP65
Maximum Operating Temperature 65°C
Minimum Operating Temperature 26°C
Misc Attribute DSZY1Q-12-20-300-STD-IP65
Operating Temperature 26 up to 65°C
Output Current 1A

Trustpilot