Drive System Europe 10070405 DSZY1Q Quiet Linear Actuator 200mm 500N 12V

Image Representative of Range

Drive System Europe 10070405 DSZY1Q Quiet Linear Actuator 200mm 500N 12V

MPN
10070405
EAN-13
4016139146065
Order Code
08-9402
Country of Origin
Taiwan
View Full Product Range (16)

Discontinued


Manufactured by Drive System Europe, the DSZY1Q-12-20-200-STD-IP65 is a linear actuator that offers a stroke length of 200 mm and a thrust of 500 N. It operates on 12 V DC and features a robust IP65-rated design for protection against dust and water. This actuator is ideal for automation applications requiring precise linear motion, such as in industrial machinery or adjustable systems.
Type Linear actuator
Stroke Length 200mm
Thrust 500N
Nominal Current 1A
Nominal Voltage 12V DC
IP Rating IP65
Maximum Operating Temperature 65°C
Minimum Operating Temperature 26°C
Misc Attribute DSZY1Q-12-20-200-STD-IP65
Operating Temperature 26 up to 65°C
Output Current 1A

Trustpilot