Drive System Europe 10070404 Linear Actuator IP65 100mm 500N 12V Quiet

Image Representative of Range

Drive System Europe 10070404 Linear Actuator IP65 100mm 500N 12V Quiet

MPN
10070404
EAN-13
4016139146058
Order Code
08-9401
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £165.51 £140.68
10+ £134.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The linear actuator DSZY1Q-12-20-100-STD-IP65 by Drive System Europe provides a stroke length of 100 mm and a thrust of 500 N, operated on 12 V DC. It is designed with an IP65 rating, indicating resistance to dust and water ingress, making it suitable for industrial and outdoor applications. Typical applications include automating machinery, adjustable furniture, and remote-controlled operations.
Type Linear actuator
Stroke Length 100mm
Thrust 500N
Nominal Current 1A
Nominal Voltage 12V DC
IP Rating IP65
Maximum Operating Temperature 65°C
Minimum Operating Temperature 26°C
Misc Attribute DSZY1Q-12-20-100-STD-IP65
Operating Temperature 26 up to 65°C
Output Current 1A

Reviews

Be the first to submit a review

Trustpilot